
SG73P2BTTD102J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD102JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD102JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD102J |
Description | RES 1K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,72860 Kč | 72,86 Kč |
| 250 | 0,59300 Kč | 148,25 Kč |
| 500 | 0,51614 Kč | 258,07 Kč |
| 1 000 | 0,45482 Kč | 454,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35764 Kč | 1 788,20 Kč |
| 10 000 | 0,32940 Kč | 3 294,00 Kč |
| 15 000 | 0,31564 Kč | 4 734,60 Kč |
| 25 000 | 0,30076 Kč | 7 519,00 Kč |
| 35 000 | 0,29224 Kč | 10 228,40 Kč |
| 50 000 | 0,28418 Kč | 14 209,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

