10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD100J

DigiKey Part Number
2019-SG73P2BTTD100JTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD100JCT-ND - Cut Tape (CT)
2019-SG73P2BTTD100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD100J
Description
RES 10 OHM 5% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,33500 Kč13,35 Kč
251,02600 Kč25,65 Kč
500,85920 Kč42,96 Kč
1000,72370 Kč72,37 Kč
2500,58896 Kč147,24 Kč
5000,51262 Kč256,31 Kč
1 0000,45173 Kč451,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35521 Kč1 776,05 Kč
10 0000,32716 Kč3 271,60 Kč
15 0000,31350 Kč4 702,50 Kč
25 0000,29872 Kč7 468,00 Kč
35 0000,29025 Kč10 158,75 Kč
50 0000,28225 Kč14 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč