
SG73P2BTTD1002F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1002FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1002FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1002F |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1002F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 50 | 1,21780 Kč | 60,89 Kč |
| 100 | 1,03940 Kč | 103,94 Kč |
| 250 | 0,86260 Kč | 215,65 Kč |
| 500 | 0,76096 Kč | 380,48 Kč |
| 1 000 | 0,68013 Kč | 680,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55158 Kč | 2 757,90 Kč |
| 10 000 | 0,51416 Kč | 5 141,60 Kč |
| 15 000 | 0,49592 Kč | 7 438,80 Kč |
| 25 000 | 0,47618 Kč | 11 904,50 Kč |
| 35 000 | 0,46487 Kč | 16 270,45 Kč |
| 50 000 | 0,45418 Kč | 22 709,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

