
SG73P2BTTD1001F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1001FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1001FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1001F |
Description | RES 1K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1001F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12061K00FKEA | Vishay Dale | 23 479 | 541-10582-1-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 25 | 1,24280 Kč | 31,07 Kč |
| 50 | 1,04280 Kč | 52,14 Kč |
| 100 | 0,88640 Kč | 88,64 Kč |
| 250 | 0,72996 Kč | 182,49 Kč |
| 500 | 0,63942 Kč | 319,71 Kč |
| 1 000 | 0,56852 Kč | 568,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44139 Kč | 2 206,95 Kč |
| 10 000 | 0,40904 Kč | 4 090,40 Kč |
| 15 000 | 0,39329 Kč | 5 899,35 Kč |
| 25 000 | 0,37625 Kč | 9 406,25 Kč |
| 35 000 | 0,36648 Kč | 12 826,80 Kč |
| 50 000 | 0,35726 Kč | 17 863,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

