
SG73P2ATTD6R8J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD6R8JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD6R8JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD6R8J |
Description | RES 6.8 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD6R8J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056R80JNEAIF | Vishay Dale | 608 | 541-CRCW08056R80JNEAIFCT-ND | 8,97000 Kč | Parametric Equivalent |
| RPC0805JT6R80 | Stackpole Electronics Inc | 1 598 | RPC0805JT6R80CT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 25 | 1,00960 Kč | 25,24 Kč |
| 50 | 0,84260 Kč | 42,13 Kč |
| 100 | 0,71120 Kč | 71,12 Kč |
| 250 | 0,57812 Kč | 144,53 Kč |
| 500 | 0,50262 Kč | 251,31 Kč |
| 1 000 | 0,44276 Kč | 442,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34758 Kč | 1 737,90 Kč |
| 10 000 | 0,31992 Kč | 3 199,20 Kč |
| 15 000 | 0,30648 Kč | 4 597,20 Kč |
| 25 000 | 0,29189 Kč | 7 297,25 Kč |
| 35 000 | 0,28356 Kč | 9 924,60 Kč |
| 50 000 | 0,27567 Kč | 13 783,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

