
SG73P2ATTD2700F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2700FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2700FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2700F |
Description | RES 270 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2700F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,68500 Kč | 16,85 Kč |
| 25 | 1,31480 Kč | 32,87 Kč |
| 50 | 1,11100 Kč | 55,55 Kč |
| 100 | 0,95080 Kč | 95,08 Kč |
| 250 | 0,74736 Kč | 186,84 Kč |
| 500 | 0,69368 Kč | 346,84 Kč |
| 1 000 | 0,50330 Kč | 503,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40530 Kč | 2 026,50 Kč |
| 10 000 | 0,38963 Kč | 3 896,30 Kč |
| 15 000 | 0,31246 Kč | 4 686,90 Kč |
| 25 000 | 0,26509 Kč | 6 627,25 Kč |
| 35 000 | 0,25313 Kč | 8 859,55 Kč |
| 50 000 | 0,24125 Kč | 12 062,50 Kč |
| 60 000 | 0,24076 Kč | 14 445,60 Kč |
| 120 000 | 0,23909 Kč | 28 690,80 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

