
SG73P2ATTD102J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD102JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD102JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD102J |
Description | RES 1K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD102J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 25 | 0,96760 Kč | 24,19 Kč |
| 50 | 0,80500 Kč | 40,25 Kč |
| 100 | 0,67780 Kč | 67,78 Kč |
| 250 | 0,55060 Kč | 137,65 Kč |
| 500 | 0,47800 Kč | 239,00 Kč |
| 1 000 | 0,42024 Kč | 420,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32843 Kč | 1 642,15 Kč |
| 10 000 | 0,30180 Kč | 3 018,00 Kč |
| 15 000 | 0,28883 Kč | 4 332,45 Kč |
| 25 000 | 0,27479 Kč | 6 869,75 Kč |
| 35 000 | 0,26676 Kč | 9 336,60 Kč |
| 50 000 | 0,25916 Kč | 12 958,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

