10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD100J

DigiKey Part Number
2019-SG73P2ATTD100JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD100JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD100J
Description
RES 10 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD100J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,28100 Kč12,81 Kč
250,98280 Kč24,57 Kč
500,81480 Kč40,74 Kč
1000,68660 Kč68,66 Kč
2500,55772 Kč139,43 Kč
5000,48422 Kč242,11 Kč
1 0000,42584 Kč425,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33299 Kč1 664,95 Kč
10 0000,30605 Kč3 060,50 Kč
15 0000,29294 Kč4 394,10 Kč
25 0000,27874 Kč6 968,50 Kč
35 0000,27062 Kč9 471,70 Kč
50 0000,26293 Kč13 146,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč