
SG73P1JTTD4701F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD4701FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD4701FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD4701F |
Description | RES 4.7K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD4701F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 25 | 0,92600 Kč | 23,15 Kč |
| 50 | 0,76740 Kč | 38,37 Kč |
| 100 | 0,64650 Kč | 64,65 Kč |
| 250 | 0,52304 Kč | 130,76 Kč |
| 500 | 0,45298 Kč | 226,49 Kč |
| 1 000 | 0,39771 Kč | 397,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30950 Kč | 1 547,50 Kč |
| 10 000 | 0,28389 Kč | 2 838,90 Kč |
| 15 000 | 0,27143 Kč | 4 071,45 Kč |
| 25 000 | 0,25793 Kč | 6 448,25 Kč |
| 35 000 | 0,25022 Kč | 8 757,70 Kč |
| 50 000 | 0,24292 Kč | 12 146,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

