
SG73P1JTTD22R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD22R0FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD22R0FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD22R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD22R0F |
Description | RES 22 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD22R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,13440 Kč | 28,36 Kč |
| 50 | 0,95100 Kč | 47,55 Kč |
| 100 | 0,80500 Kč | 80,50 Kč |
| 250 | 0,65904 Kč | 164,76 Kč |
| 500 | 0,57520 Kč | 287,60 Kč |
| 1 000 | 0,50929 Kč | 509,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40422 Kč | 2 021,10 Kč |
| 10 000 | 0,37369 Kč | 3 736,90 Kč |
| 15 000 | 0,35881 Kč | 5 382,15 Kč |
| 25 000 | 0,34271 Kč | 8 567,75 Kč |
| 35 000 | 0,33350 Kč | 11 672,50 Kč |
| 50 000 | 0,32479 Kč | 16 239,50 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

