
SG73P1JTTD222J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD222JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD222JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD222J |
Description | RES 2.2K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD222J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 50 | 0,79260 Kč | 39,63 Kč |
| 100 | 0,66530 Kč | 66,53 Kč |
| 250 | 0,53976 Kč | 134,94 Kč |
| 500 | 0,46800 Kč | 234,00 Kč |
| 1 000 | 0,41106 Kč | 411,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32072 Kč | 1 603,60 Kč |
| 10 000 | 0,29450 Kč | 2 945,00 Kč |
| 15 000 | 0,28174 Kč | 4 226,10 Kč |
| 25 000 | 0,26793 Kč | 6 698,25 Kč |
| 35 000 | 0,26002 Kč | 9 100,70 Kč |
| 50 000 | 0,25254 Kč | 12 627,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

