
SG73P1JTTD100J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD100JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD100JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD100J |
Description | RES 10 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 25 | 0,90920 Kč | 22,73 Kč |
| 50 | 0,75360 Kč | 37,68 Kč |
| 100 | 0,63360 Kč | 63,36 Kč |
| 250 | 0,51364 Kč | 128,41 Kč |
| 500 | 0,44542 Kč | 222,71 Kč |
| 1 000 | 0,39132 Kč | 391,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30539 Kč | 1 526,95 Kč |
| 10 000 | 0,28043 Kč | 2 804,30 Kč |
| 15 000 | 0,26828 Kč | 4 024,20 Kč |
| 25 000 | 0,25512 Kč | 6 378,00 Kč |
| 35 000 | 0,24758 Kč | 8 665,30 Kč |
| 50 000 | 0,24047 Kč | 12 023,50 Kč |
| 60 000 | 0,23714 Kč | 14 228,40 Kč |
| 120 000 | 0,22617 Kč | 27 140,40 Kč |
| 125 000 | 0,22560 Kč | 28 200,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

