
SG73P1EWTTP1003F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1003FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1003FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1003F |
Description | RES 100K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,60200 Kč | 16,02 Kč |
| 25 | 1,24840 Kč | 31,21 Kč |
| 50 | 1,05280 Kč | 52,64 Kč |
| 100 | 0,89670 Kč | 89,67 Kč |
| 250 | 0,74068 Kč | 185,17 Kč |
| 500 | 0,68244 Kč | 341,22 Kč |
| 1 000 | 0,58548 Kč | 585,48 Kč |
| 5 000 | 0,48378 Kč | 2 418,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43437 Kč | 4 343,70 Kč |
| 20 000 | 0,39673 Kč | 7 934,60 Kč |
| 30 000 | 0,37315 Kč | 11 194,50 Kč |
| 50 000 | 0,34949 Kč | 17 474,50 Kč |
| 70 000 | 0,34831 Kč | 24 381,70 Kč |
| 100 000 | 0,34716 Kč | 34 716,00 Kč |
| 120 000 | 0,34660 Kč | 41 592,00 Kč |
| 240 000 | 0,34468 Kč | 82 723,20 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

