
SG73P1ETTP101J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP101JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP101JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP101J |
Description | RES 100 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP101J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,01780 Kč | 50,89 Kč |
| 100 | 0,86340 Kč | 86,34 Kč |
| 250 | 0,71076 Kč | 177,69 Kč |
| 500 | 0,62232 Kč | 311,16 Kč |
| 1 000 | 0,55267 Kč | 552,67 Kč |
| 5 000 | 0,44139 Kč | 2 206,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40904 Kč | 4 090,40 Kč |
| 20 000 | 0,38335 Kč | 7 667,00 Kč |
| 30 000 | 0,37082 Kč | 11 124,60 Kč |
| 50 000 | 0,35726 Kč | 17 863,00 Kč |
| 70 000 | 0,34949 Kč | 24 464,30 Kč |
| 100 000 | 0,34215 Kč | 34 215,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

