RS73G2ARTTD7503B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet
750 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ARTTD7503B

DigiKey Part Number
2019-RS73G2ARTTD7503BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G2ARTTD7503B
Description
RES 750K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.023" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F2ARTTD7503BKOA Speer Electronics, Inc.02019-RS73F2ARTTD7503BTR-ND3,18582 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,18582 Kč15 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,18582 Kč
Unit Price with VAT:3,85484 Kč