
RN73R2ETTD20R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD20R8B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD20R8B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD20R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD20R8B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD20R8B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,76040 Kč | 438,02 Kč |
| 100 | 8,29000 Kč | 829,00 Kč |
| 250 | 7,72308 Kč | 1 930,77 Kč |
| 500 | 7,34048 Kč | 3 670,24 Kč |
| 1 000 | 6,99611 Kč | 6 996,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,33484 Kč | 31 674,20 Kč |
| 10 000 | 6,10370 Kč | 61 037,00 Kč |
| 15 000 | 5,98187 Kč | 89 728,05 Kč |
| 25 000 | 5,84143 Kč | 146 035,75 Kč |
| 35 000 | 5,75631 Kč | 201 470,85 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

