
RN73R2ETTD20R5B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD20R5B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD20R5B25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD20R5B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD20R5B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,44958 Kč | 27 247,90 Kč |
| Unit Price without VAT: | 5,44958 Kč |
|---|---|
| Unit Price with VAT: | 6,59399 Kč |

