
RN73R2ETTD1210B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1210B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1210B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1210B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1210B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1210B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 9,92700 Kč | 99,27 Kč |
| 25 | 9,20960 Kč | 230,24 Kč |
| 50 | 8,70100 Kč | 435,05 Kč |
| 100 | 8,23380 Kč | 823,38 Kč |
| 250 | 7,67064 Kč | 1 917,66 Kč |
| 500 | 7,29066 Kč | 3 645,33 Kč |
| 1 000 | 6,94864 Kč | 6 948,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,29185 Kč | 31 459,25 Kč |
| 10 000 | 6,06228 Kč | 60 622,80 Kč |
| 15 000 | 5,94127 Kč | 89 119,05 Kč |
| 25 000 | 5,80179 Kč | 145 044,75 Kč |
| 35 000 | 5,71724 Kč | 200 103,40 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

