
RN73R1JTTD1671F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1671F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1671F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1671F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1671F50 |
Description | RES 1.67K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.67 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1671F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 25 | 1,65160 Kč | 41,29 Kč |
| 50 | 1,56000 Kč | 78,00 Kč |
| 100 | 1,47450 Kč | 147,45 Kč |
| 250 | 1,36728 Kč | 341,82 Kč |
| 500 | 1,29430 Kč | 647,15 Kč |
| 1 000 | 1,22714 Kč | 1 227,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09537 Kč | 5 476,85 Kč |
| 10 000 | 1,04832 Kč | 10 483,20 Kč |
| 15 000 | 1,02331 Kč | 15 349,65 Kč |
| 25 000 | 0,99430 Kč | 24 857,50 Kč |
| 35 000 | 0,97663 Kč | 34 182,05 Kč |
| 50 000 | 0,95908 Kč | 47 954,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

