RN73R1JTTD11R5D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,41493 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,41493 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,63574 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,63574 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,52537 Kč
Datasheet
11.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD11R5D25

DigiKey Part Number
2019-RN73R1JTTD11R5D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD11R5D25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD11R5D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD11R5D25
Description
RES 11.5 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD11R5D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0603BTE11K5Stackpole Electronics Inc0738-RNCA0603BTE11K5TR-ND1,41493 KčParametric Equivalent
RNCA0603BTE11R5Stackpole Electronics Inc0738-RNCA0603BTE11R5TR-ND1,41493 KčParametric Equivalent
RNCA0603BTT11K5Stackpole Electronics Inc0738-RNCA0603BTT11K5TR-ND3,63574 KčParametric Equivalent
RNCA0603BTT11R5Stackpole Electronics Inc0738-RNCA0603BTT11R5TR-ND3,63574 KčParametric Equivalent
RNCA0603DTE11R5Stackpole Electronics Inc0738-RNCA0603DTE11R5TR-ND0,52537 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,85516 Kč4 275,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,85516 Kč
Unit Price with VAT:1,03474 Kč