
RN73R1JTTD1170B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1170B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1170B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1170B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1170B25 |
Description | RES 117 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 117 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1170B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,87090 Kč | 187,09 Kč |
| 250 | 1,73780 Kč | 434,45 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,56120 Kč | 1 561,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90581 Kč | 4 529,05 Kč |
| 10 000 | 0,86621 Kč | 8 662,10 Kč |
| 15 000 | 0,84514 Kč | 12 677,10 Kč |
| 25 000 | 0,82067 Kč | 20 516,75 Kč |
| 35 000 | 0,80575 Kč | 28 201,25 Kč |
| 50 000 | 0,79093 Kč | 39 546,50 Kč |
| 60 000 | 0,78373 Kč | 47 023,80 Kč |
| 120 000 | 0,75857 Kč | 91 028,40 Kč |
| 125 000 | 0,75719 Kč | 94 648,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

