
RN73R1JTTD1102B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1102B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1102B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1102B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1102B25 |
Description | RES 11K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1102B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,33120 Kč | 66,56 Kč |
| 100 | 1,25570 Kč | 125,57 Kč |
| 250 | 1,16496 Kč | 291,24 Kč |
| 500 | 1,10240 Kč | 551,20 Kč |
| 1 000 | 1,04486 Kč | 1 044,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88889 Kč | 4 444,45 Kč |
| 10 000 | 0,85002 Kč | 8 500,20 Kč |
| 15 000 | 0,82934 Kč | 12 440,10 Kč |
| 25 000 | 0,80532 Kč | 20 133,00 Kč |
| 35 000 | 0,79069 Kč | 27 674,15 Kč |
| 50 000 | 0,77614 Kč | 38 807,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

