
RN73R1JTTD10R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD10R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD10R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD10R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD10R0D25 |
Description | RES 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD10R0D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 250 | 0,99784 Kč | 249,46 Kč |
| 500 | 0,94366 Kč | 471,83 Kč |
| 1 000 | 0,89430 Kč | 894,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78931 Kč | 3 946,55 Kč |
| 10 000 | 0,75446 Kč | 7 544,60 Kč |
| 15 000 | 0,73591 Kč | 11 038,65 Kč |
| 25 000 | 0,71436 Kč | 17 859,00 Kč |
| 35 000 | 0,70122 Kč | 24 542,70 Kč |
| 50 000 | 0,68815 Kč | 34 407,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

