RN73R1JTTD1093D100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,90581 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet
109 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1093D100

DigiKey Part Number
2019-RN73R1JTTD1093D100TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1093D100CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1093D100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1093D100
Description
RES 109K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
109 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1093D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1093B25KOA Speer Electronics, Inc.02019-RN73R1JTTD1093B25CT-ND0,90581 KčParametric Equivalent
RN73R1JTTD1093B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1093B50CT-ND1,94656 KčParametric Equivalent
RN73R1JTTD1093C25KOA Speer Electronics, Inc.02019-RN73R1JTTD1093C25CT-ND1,94656 KčParametric Equivalent
RN73R1JTTD1093C50KOA Speer Electronics, Inc.02019-RN73R1JTTD1093C50CT-ND1,94656 KčParametric Equivalent
RN73R1JTTD1093D50KOA Speer Electronics, Inc.02019-RN73R1JTTD1093D50CT-ND1,12385 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12385 Kč5 619,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12385 Kč
Unit Price with VAT:1,35986 Kč