RN73R1JTTD1092D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 11,94618 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 4,90186 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 5,52541 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,97697 Kč
Datasheet
10.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1092D25

DigiKey Part Number
2019-RN73R1JTTD1092D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1092D25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1092D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1092D25
Description
RES 10.9K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1092D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1092B05KOA Speer Electronics, Inc.02019-RN73R1JTTD1092B05CT-ND11,94618 KčParametric Equivalent
RN73R1JTTD1092B10KOA Speer Electronics, Inc.02019-RN73R1JTTD1092B10CT-ND4,90186 KčParametric Equivalent
RN73R1JTTD1092C10KOA Speer Electronics, Inc.02019-RN73R1JTTD1092C10CT-ND5,52541 KčParametric Equivalent
RN73R1JTTD1092C25KOA Speer Electronics, Inc.02019-RN73R1JTTD1092C25CT-ND1,94656 KčParametric Equivalent
RN73R1JTTD1092D10KOA Speer Electronics, Inc.02019-RN73R1JTTD1092D10CT-ND2,97697 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,85516 Kč4 275,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,85516 Kč
Unit Price with VAT:1,03474 Kč