RN73R1JTTD1072B25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 12,54933 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 7,56461 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 5,83610 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 11,94618 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 4,90186 Kč
Datasheet
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1072B25

DigiKey Part Number
2019-RN73R1JTTD1072B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1072B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1072B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1072B25
Description
RES 10.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1072B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1072A05KOA Speer Electronics, Inc.02019-RN73R1JTTD1072A05CT-ND12,54933 KčParametric Equivalent
RN73R1JTTD1072A10KOA Speer Electronics, Inc.02019-RN73R1JTTD1072A10CT-ND7,56461 KčParametric Equivalent
RN73R1JTTD1072A25KOA Speer Electronics, Inc.02019-RN73R1JTTD1072A25CT-ND5,83610 KčParametric Equivalent
RN73R1JTTD1072B05KOA Speer Electronics, Inc.02019-RN73R1JTTD1072B05CT-ND11,94618 KčParametric Equivalent
RN73R1JTTD1072B10KOA Speer Electronics, Inc.02019-RN73R1JTTD1072B10CT-ND4,90186 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,42249 Kč7 112,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,42249 Kč
Unit Price with VAT:1,72121 Kč