
RN73R1JTTD1062B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1062B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1062B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1062B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1062B50 |
Description | RES 10.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1062B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1062B25 | KOA Speer Electronics, Inc. | 919 | 2019-RN73R1JTTD1062B25CT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,17540 Kč | 108,77 Kč |
| 100 | 2,05570 Kč | 205,57 Kč |
| 250 | 1,90912 Kč | 477,28 Kč |
| 500 | 1,80792 Kč | 903,96 Kč |
| 1 000 | 1,71554 Kč | 1 715,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84580 Kč | 4 229,00 Kč |
| 10 000 | 0,80868 Kč | 8 086,80 Kč |
| 15 000 | 0,78891 Kč | 11 833,65 Kč |
| 25 000 | 0,76596 Kč | 19 149,00 Kč |
| 35 000 | 0,75197 Kč | 26 318,95 Kč |
| 50 000 | 0,73806 Kč | 36 903,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

