
RN73R1JTTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1002B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1002B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1002B25 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 25 | 1,28000 Kč | 32,00 Kč |
| 50 | 1,21240 Kč | 60,62 Kč |
| 100 | 1,14510 Kč | 114,51 Kč |
| 250 | 1,06176 Kč | 265,44 Kč |
| 500 | 1,00492 Kč | 502,46 Kč |
| 1 000 | 0,95230 Kč | 952,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90805 Kč | 4 540,25 Kč |
| 10 000 | 0,86836 Kč | 8 683,60 Kč |
| 15 000 | 0,84723 Kč | 12 708,45 Kč |
| 25 000 | 0,82270 Kč | 20 567,50 Kč |
| 35 000 | 0,80774 Kč | 28 270,90 Kč |
| 50 000 | 0,79289 Kč | 39 644,50 Kč |
| 60 000 | 0,78567 Kč | 47 140,20 Kč |
| 120 000 | 0,76045 Kč | 91 254,00 Kč |
| 125 000 | 0,75907 Kč | 94 883,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

