
RN73R1ETTP4702B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4702B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4702B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4702B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4702B25 |
Description | RES 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4702B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 250 | 1,11204 Kč | 278,01 Kč |
| 500 | 1,05242 Kč | 526,21 Kč |
| 1 000 | 0,99741 Kč | 997,41 Kč |
| 5 000 | 0,88889 Kč | 4 444,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85002 Kč | 8 500,20 Kč |
| 20 000 | 0,81554 Kč | 16 310,80 Kč |
| 30 000 | 0,79728 Kč | 23 918,40 Kč |
| 50 000 | 0,77614 Kč | 38 807,00 Kč |
| 70 000 | 0,76330 Kč | 53 431,00 Kč |
| 100 000 | 0,75057 Kč | 75 057,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

