
RN73R1ETTP4701B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4701B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4701B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4701B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4701B25 |
Description | RES 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4701B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0402ABY-4701GLF | Bourns Inc. | 8 311 | 118-CRT0402ABY-4701GLFCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,33480 Kč | 33,37 Kč |
| 50 | 1,25960 Kč | 62,98 Kč |
| 100 | 1,19080 Kč | 119,08 Kč |
| 250 | 1,10452 Kč | 276,13 Kč |
| 500 | 1,04528 Kč | 522,64 Kč |
| 1 000 | 0,99064 Kč | 990,64 Kč |
| 5 000 | 0,88286 Kč | 4 414,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84425 Kč | 8 442,50 Kč |
| 20 000 | 0,81001 Kč | 16 200,20 Kč |
| 30 000 | 0,79187 Kč | 23 756,10 Kč |
| 50 000 | 0,77088 Kč | 38 544,00 Kč |
| 70 000 | 0,75812 Kč | 53 068,40 Kč |
| 100 000 | 0,74547 Kč | 74 547,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

