
RN73R1ETTP2431B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2431B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2431B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2431B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2431B25 |
Description | RES 2.43K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2431B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 50 | 1,89360 Kč | 94,68 Kč |
| 100 | 1,78940 Kč | 178,94 Kč |
| 250 | 1,66176 Kč | 415,44 Kč |
| 500 | 1,57334 Kč | 786,67 Kč |
| 1 000 | 1,49263 Kč | 1 492,63 Kč |
| 5 000 | 1,33429 Kč | 6 671,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84425 Kč | 8 442,50 Kč |
| 20 000 | 0,81001 Kč | 16 200,20 Kč |
| 30 000 | 0,79187 Kč | 23 756,10 Kč |
| 50 000 | 0,77088 Kč | 38 544,00 Kč |
| 70 000 | 0,75812 Kč | 53 068,40 Kč |
| 100 000 | 0,74547 Kč | 74 547,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

