
RN73R1ETTP2132F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2132F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2132F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2132F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2132F25 |
Description | RES 21.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2132F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,56982 Kč | 784,91 Kč |
| 1 000 | 1,48918 Kč | 1 489,18 Kč |
| 5 000 | 1,33106 Kč | 6 655,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,27479 Kč | 12 747,90 Kč |
| 20 000 | 1,22501 Kč | 24 500,20 Kč |
| 30 000 | 1,19868 Kč | 35 960,40 Kč |
| 50 000 | 1,16827 Kč | 58 413,50 Kč |
| 70 000 | 1,14980 Kč | 80 486,00 Kč |
| 100 000 | 1,13151 Kč | 113 151,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

