
RN73R1ETTP1002F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1002F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1002F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1002F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1002F25 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1002F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 25 | 1,98560 Kč | 49,64 Kč |
| 50 | 1,87700 Kč | 93,85 Kč |
| 100 | 1,77480 Kč | 177,48 Kč |
| 250 | 1,64676 Kč | 411,69 Kč |
| 500 | 1,55916 Kč | 779,58 Kč |
| 1 000 | 1,47907 Kč | 1 479,07 Kč |
| 5 000 | 1,32203 Kč | 6 610,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26614 Kč | 12 661,40 Kč |
| 20 000 | 1,21670 Kč | 24 334,00 Kč |
| 30 000 | 1,19054 Kč | 35 716,20 Kč |
| 50 000 | 1,16034 Kč | 58 017,00 Kč |
| 70 000 | 1,14200 Kč | 79 940,00 Kč |
| 100 000 | 1,12383 Kč | 112 383,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

