
RN73R1ETTP1002D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1002D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1002D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1002D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1002D25 |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1002D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 1,10960 Kč | 27,74 Kč |
| 50 | 1,05120 Kč | 52,56 Kč |
| 100 | 0,99270 Kč | 99,27 Kč |
| 250 | 0,92096 Kč | 230,24 Kč |
| 500 | 0,87092 Kč | 435,46 Kč |
| 1 000 | 0,82504 Kč | 825,04 Kč |
| 5 000 | 0,73428 Kč | 3 671,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70168 Kč | 7 016,80 Kč |
| 20 000 | 0,67275 Kč | 13 455,00 Kč |
| 30 000 | 0,65741 Kč | 19 722,30 Kč |
| 50 000 | 0,63964 Kč | 31 982,00 Kč |
| 70 000 | 0,62884 Kč | 44 018,80 Kč |
| 100 000 | 0,61812 Kč | 61 812,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

