RN731JTTD1111B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,18046 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,24603 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,24603 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,17707 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,76845 Kč
Datasheet
1.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1111B50

DigiKey Part Number
2019-RN731JTTD1111B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1111B50
Description
RES 1.11K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
1.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1111B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1111B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1111B50CT-ND1,94656 KčDirect
PAT0603E1111BST1Vishay Dale Thin Film0PAT0603E1111BST1-ND10,18046 KčUpgrade
PHP00603E1111BBT1Vishay Dale Thin Film0PHP00603E1111BBT1-ND12,24603 KčUpgrade
PHP00603E1111BST1Vishay Dale Thin Film0PHP00603E1111BST1-ND12,24603 KčUpgrade
TNPW06031K11BEEAVishay Dale0TNPW06031K11BEEA-ND2,17707 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes