RN731JTTD1073B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,93807 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 425
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 384
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,09253 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18 008
Unit Price: 10,71000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 8,93801 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,97313 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1 890
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 13,59664 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4 102
Unit Price: 6,51000 Kč
Datasheet
107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1073B50

DigiKey Part Number
2019-RN731JTTD1073B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1073B50
Description
RES 107K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1073B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1073B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1073B50CT-ND1,94656 KčDirect
RT0603BRE07107KLYAGEO0RT0603BRE07107KL-ND1,11987 KčDirect
AT0603BRD07107KLYAGEO0AT0603BRD07107KL-ND1,93807 KčUpgrade
CPF0603B107KE1TE Connectivity Passive Product4251712-CPF0603B107KE1CT-ND5,88000 KčUpgrade
ERA-3AEB1073VPanasonic Industry17 384P107KDBCT-ND2,10000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes