RN731JTTD1071F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,53923 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,37771 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02495 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02495 Kč
Datasheet
1.07 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1071F100

DigiKey Part Number
2019-RN731JTTD1071F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1071F100
Description
RES 1.07K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1071F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1071F100KOA Speer Electronics, Inc.02019-RN73R1JTTD1071F100CT-ND1,12385 KčDirect
CPF0603F1K07C1TE Connectivity Passive Product0CPF0603F1K07C1-ND0,53923 KčUpgrade
MCT06030C1071FP500Vishay0MCT06030C1071FP500-ND0,37771 KčUpgrade
RT0603FRE071K07LYAGEO013-RT0603FRE071K07LCT-ND2,10000 KčUpgrade
TNPW06031K07FEEAVishay Dale0TNPW06031K07FEEA-ND1,02495 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes