0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1JTTD

DigiKey Part Number
2019-RK73Z1JTTDTR-ND - Tape & Reel (TR)
2019-RK73Z1JTTDCT-ND - Cut Tape (CT)
2019-RK73Z1JTTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1JTTD
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73Z1JTTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 278 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
250,32520 Kč8,13 Kč
500,26280 Kč13,14 Kč
1000,21060 Kč21,06 Kč
2500,16100 Kč40,25 Kč
5000,13348 Kč66,74 Kč
1 0000,11158 Kč111,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07333 Kč366,65 Kč
10 0000,06415 Kč641,50 Kč
15 0000,05970 Kč895,50 Kč
25 0000,05489 Kč1 372,25 Kč
35 0000,05214 Kč1 824,90 Kč
50 0000,04955 Kč2 477,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč