
RK73Z1ERTTP | |
|---|---|
DigiKey Part Number | 2019-RK73Z1ERTTPTR-ND - Tape & Reel (TR) 2019-RK73Z1ERTTPCT-ND - Cut Tape (CT) 2019-RK73Z1ERTTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1ERTTP |
Description | RESISTOR ANTI SULFUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z1ERTTP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 25 | 1,05120 Kč | 26,28 Kč |
| 50 | 0,88020 Kč | 44,01 Kč |
| 100 | 0,74250 Kč | 74,25 Kč |
| 250 | 0,60564 Kč | 151,41 Kč |
| 500 | 0,52722 Kč | 263,61 Kč |
| 1 000 | 0,46508 Kč | 465,08 Kč |
| 5 000 | 0,36660 Kč | 1 833,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33794 Kč | 3 379,40 Kč |
| 20 000 | 0,31520 Kč | 6 304,00 Kč |
| 30 000 | 0,30412 Kč | 9 123,60 Kč |
| 50 000 | 0,29210 Kč | 14 605,00 Kč |
| 70 000 | 0,28523 Kč | 19 966,10 Kč |
| 100 000 | 0,27873 Kč | 27 873,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

