
RK73H3ATTE4020F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE4020FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE4020FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE4020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE4020F |
Description | RES 402 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE4020F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,44000 Kč | 122,00 Kč |
| 100 | 2,13970 Kč | 213,97 Kč |
| 250 | 1,83860 Kč | 459,65 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,52760 Kč | 1 527,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,33122 Kč | 5 324,88 Kč |
| 8 000 | 1,26203 Kč | 10 096,24 Kč |
| 12 000 | 1,22833 Kč | 14 739,96 Kč |
| 20 000 | 1,19178 Kč | 23 835,60 Kč |
| 28 000 | 1,17086 Kč | 32 784,08 Kč |
| 40 000 | 1,15106 Kč | 46 042,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

