
RK73H2BTTD60R4F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD60R4FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD60R4FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD60R4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD60R4F |
Description | RES 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD60R4F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120660R4FKEAHP | Vishay Dale | 11 632 | CRCW120660R4FKEAHPCT-ND | 5,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 25 | 0,65080 Kč | 16,27 Kč |
| 50 | 0,52980 Kč | 26,49 Kč |
| 100 | 0,43800 Kč | 43,80 Kč |
| 250 | 0,34872 Kč | 87,18 Kč |
| 500 | 0,29740 Kč | 148,70 Kč |
| 1 000 | 0,25673 Kč | 256,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19258 Kč | 962,90 Kč |
| 10 000 | 0,17398 Kč | 1 739,80 Kč |
| 15 000 | 0,16495 Kč | 2 474,25 Kč |
| 25 000 | 0,15517 Kč | 3 879,25 Kč |
| 35 000 | 0,14958 Kč | 5 235,30 Kč |
| 50 000 | 0,14430 Kč | 7 215,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

