
RK73H2BTTD2001F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2001FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2001FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2001F |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2001F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 250 | 0,35108 Kč | 87,77 Kč |
| 500 | 0,29944 Kč | 149,72 Kč |
| 1 000 | 0,25849 Kč | 258,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19390 Kč | 969,50 Kč |
| 10 000 | 0,17517 Kč | 1 751,70 Kč |
| 15 000 | 0,16608 Kč | 2 491,20 Kč |
| 25 000 | 0,15623 Kč | 3 905,75 Kč |
| 35 000 | 0,15060 Kč | 5 271,00 Kč |
| 50 000 | 0,14528 Kč | 7 264,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

