
RK73H2BRTTD2001F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD2001FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD2001FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD2001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD2001F |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD2001F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 250 | 1,15068 Kč | 287,67 Kč |
| 500 | 1,02554 Kč | 512,77 Kč |
| 1 000 | 0,92643 Kč | 926,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76794 Kč | 3 839,70 Kč |
| 10 000 | 0,72174 Kč | 7 217,40 Kč |
| 15 000 | 0,69925 Kč | 10 488,75 Kč |
| 25 000 | 0,67487 Kč | 16 871,75 Kč |
| 35 000 | 0,66091 Kč | 23 131,85 Kč |
| 50 000 | 0,64771 Kč | 32 385,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

