
RK73H2BRTTD1002D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1002DTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1002DCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1002D |
Description | RES 10K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1002D Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,51920 Kč | 62,98 Kč |
| 50 | 2,17320 Kč | 108,66 Kč |
| 100 | 1,90200 Kč | 190,20 Kč |
| 250 | 1,62508 Kč | 406,27 Kč |
| 500 | 1,46614 Kč | 733,07 Kč |
| 1 000 | 1,33997 Kč | 1 339,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13800 Kč | 5 690,00 Kč |
| 10 000 | 1,07915 Kč | 10 791,50 Kč |
| 15 000 | 1,05045 Kč | 15 756,75 Kč |
| 25 000 | 1,01936 Kč | 25 484,00 Kč |
| 35 000 | 1,00155 Kč | 35 054,25 Kč |
| 50 000 | 0,98471 Kč | 49 235,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

