
RK73H2BRTTD1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1000FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1000FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1000F |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1000F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 1,84360 Kč | 46,09 Kč |
| 50 | 1,57260 Kč | 78,63 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 250 | 1,14288 Kč | 285,72 Kč |
| 500 | 1,01858 Kč | 509,29 Kč |
| 1 000 | 0,92014 Kč | 920,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76273 Kč | 3 813,65 Kč |
| 10 000 | 0,71685 Kč | 7 168,50 Kč |
| 15 000 | 0,69450 Kč | 10 417,50 Kč |
| 25 000 | 0,67029 Kč | 16 757,25 Kč |
| 35 000 | 0,65642 Kč | 22 974,70 Kč |
| 50 000 | 0,64331 Kč | 32 165,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

