RK73H2ATTD1004D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,83000 Kč
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD1004D

DigiKey Part Number
2019-RK73H2ATTD1004DTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD1004DCT-ND - Cut Tape (CT)
2019-RK73H2ATTD1004DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD1004D
Description
RES 1M OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD1004D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F2ARTTD1004CKOA Speer Electronics, Inc.02019-RS73F2ARTTD1004CTR-ND3,18582 KčParametric Equivalent
RS73F2ARTTD1004DKOA Speer Electronics, Inc.02019-RS73F2ARTTD1004DTR-ND2,06179 KčParametric Equivalent
RS73G2ARTTD1004BKOA Speer Electronics, Inc.02019-RS73G2ARTTD1004BTR-ND3,18582 KčParametric Equivalent
RS73G2ARTTD1004CKOA Speer Electronics, Inc.02019-RS73G2ARTTD1004CTR-ND3,18582 KčParametric Equivalent
RS73G2ARTTD1004DKOA Speer Electronics, Inc.02019-RS73G2ARTTD1004DTR-ND2,06179 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,79028 Kč3 951,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,79028 Kč
Unit Price with VAT:0,95624 Kč