
RK73H1JTTDD4701F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD4701FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD4701FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD4701F |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 25 | 0,39560 Kč | 9,89 Kč |
| 50 | 0,32000 Kč | 16,00 Kč |
| 100 | 0,26100 Kč | 26,10 Kč |
| 250 | 0,20208 Kč | 50,52 Kč |
| 500 | 0,16882 Kč | 84,41 Kč |
| 1 000 | 0,14314 Kč | 143,14 Kč |
| 5 000 | 0,11455 Kč | 572,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11607 Kč | 1 160,70 Kč |
| 20 000 | 0,09756 Kč | 1 951,20 Kč |
| 30 000 | 0,07826 Kč | 2 347,80 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 70 000 | 0,06737 Kč | 4 715,90 Kč |
| 100 000 | 0,06645 Kč | 6 645,00 Kč |
| 120 000 | 0,06522 Kč | 7 826,40 Kč |
| 240 000 | 0,06115 Kč | 14 676,00 Kč |
| 250 000 | 0,06094 Kč | 15 235,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

