
RK73H1JTTDD1213F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1213FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1213FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1213FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1213F |
Description | RES 121K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,27510 Kč | 27,51 Kč |
| 250 | 0,21332 Kč | 53,33 Kč |
| 500 | 0,17848 Kč | 89,24 Kč |
| 1 000 | 0,15140 Kč | 151,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10822 Kč | 541,10 Kč |
| 10 000 | 0,09579 Kč | 957,90 Kč |
| 15 000 | 0,08976 Kč | 1 346,40 Kč |
| 25 000 | 0,08325 Kč | 2 081,25 Kč |
| 35 000 | 0,07953 Kč | 2 783,55 Kč |
| 50 000 | 0,07601 Kč | 3 800,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

