
RK73H1JTTD5601D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5601DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5601DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5601DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5601D |
Description | RES 5.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5601D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,53700 Kč | 76,85 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 250 | 1,11372 Kč | 278,43 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,89472 Kč | 894,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73984 Kč | 3 699,20 Kč |
| 10 000 | 0,69476 Kč | 6 947,60 Kč |
| 15 000 | 0,67278 Kč | 10 091,70 Kč |
| 25 000 | 0,64896 Kč | 16 224,00 Kč |
| 35 000 | 0,63532 Kč | 22 236,20 Kč |
| 50 000 | 0,62243 Kč | 31 121,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

