
RK73H1JTTD3301F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3301FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3301FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3301F |
Description | RES 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54100 Kč | 5,41 Kč |
| 25 | 0,39120 Kč | 9,78 Kč |
| 50 | 0,31620 Kč | 15,81 Kč |
| 100 | 0,25800 Kč | 25,80 Kč |
| 250 | 0,19972 Kč | 49,93 Kč |
| 500 | 0,16686 Kč | 83,43 Kč |
| 1 000 | 0,14148 Kč | 141,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09205 Kč | 460,25 Kč |
| 10 000 | 0,08000 Kč | 800,00 Kč |
| 15 000 | 0,07940 Kč | 1 191,00 Kč |
| 25 000 | 0,06764 Kč | 1 691,00 Kč |
| 35 000 | 0,06726 Kč | 2 354,10 Kč |
| 50 000 | 0,06690 Kč | 3 345,00 Kč |
| 60 000 | 0,06672 Kč | 4 003,20 Kč |
| 120 000 | 0,06446 Kč | 7 735,20 Kč |
| 125 000 | 0,06420 Kč | 8 025,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

